892-008-540-102

Heilind Number:EDA892-008-540-102
Manufacturer:EDAC
Manufacturer Number:892-008-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-540-102

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. Boasting a maximum amperage of 3 A and an operating temperature range from -40 to 105°C, it ensures reliability in even the most demanding environments. Suitable for a variety of applications, from industrial machinery to telecommunications equipment, this black connector with straight mount orientation is a versatile and essential component in your electronic assemblies. Upgrade your connectivity standards with this high-quality solution.