892-008-540-104

Heilind Number:EDA892-008-540-104
Manufacturer:EDAC
Manufacturer Number:892-008-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-540-104

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in challenging environments. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the industrial and electronics sectors. Upgrade your PCB setups with this essential component for seamless and dependable board-to-board connections.