892-008-540-112

Heilind Number:EDA892-008-540-112
Manufacturer:EDAC
Manufacturer Number:892-008-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-540-112

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector, crafted for durability and performance. Designed with a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in the most demanding conditions. With a single row configuration and a pitch of .1 inches, it offers precision and efficiency in PCB connections. Featuring Copper Alloy contacts and capable of carrying 3A of current, it guarantees seamless power transmission. The straight mount orientation and compact form factor make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial settings. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.