892-008-541-101

Heilind Number:EDA892-008-541-101
Manufacturer:EDAC
Manufacturer Number:892-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-541-101

Detailed Description

Experience reliable high-temperature connectivity with this advanced Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout featuring eight positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the narrow .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for critical electronic applications. Its straight mount orientation offers versatility in installation, making it a top choice for professionals in the field. Trust in its performance for seamless board-to-board connections in your next project.