892-008-541-103

Heilind Number:EDA892-008-541-103
Manufacturer:EDAC
Manufacturer Number:892-008-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-541-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. This sleek black connector features a single row layout with 8 positions, perfect for seamless integration on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both durability and conductivity. With a low profile and straight mount orientation, it offers versatile installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for high-performance applications. Elevate your connectivity with this essential component.