892-008-541-104

Heilind Number:EDA892-008-541-104
Manufacturer:EDAC
Manufacturer Number:892-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and efficient power transmission. With a pitch of .1 in and straight mount orientation, it offers seamless integration onto circuit boards. The connector's single row design with eight positions allows for precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in various industrial settings. Trust in this essential component for seamless board-to-board connectivity in your electronic applications.