892-008-541-107

Heilind Number:EDA892-008-541-107
Manufacturer:EDAC
Manufacturer Number:892-008-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-541-107

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 8 positions in a single row, with a pitch of 0.1 inches and a row spacing of 0.2 inches, providing efficient connectivity. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB assembly with this top-of-the-line connector for seamless and high-quality board-to-board connections.