892-008-541-112

Heilind Number:EDA892-008-541-112
Manufacturer:EDAC
Manufacturer Number:892-008-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-541-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers precise and reliable connections on your PCB. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation allows for easy installation. Boasting a total of 8 positions, it provides ample space for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore seamless integration with our innovative Board To Board PCB Connector.