892-008-542-107

Heilind Number:EDA892-008-542-107
Manufacturer:EDAC
Manufacturer Number:892-008-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-542-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. With a single row layout and a pitch of .1 inches, it offers efficient board-to-board connectivity with a total of 8 positions. The contact material, crafted from durable Copper Alloy, ensures long-lasting durability and superior conductivity. Whether you require straight or right-angle mounting, this versatile connector is perfect for a wide range of applications in the electronics industry. Trust in its quality to power up your projects with precision and efficiency.