892-008-544-102

Heilind Number:EDA892-008-544-102
Manufacturer:EDAC
Manufacturer Number:892-008-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-544-102

Detailed Description

Easily connect your high-temp cards with our black Card Edge Connector. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance in any application. Featuring a single row design with eight positions and a pitch of .1 inches, it provides secure and efficient board-to-board connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for use in demanding environments. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in this connector for robust and long-lasting connections in your electronic devices.