892-008-544-104

Heilind Number:EDA892-008-544-104
Manufacturer:EDAC
Manufacturer Number:892-008-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-544-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure connections. Boasting eight positions and an amperage of 3 A, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for demanding conditions. Trust in its quality and efficiency for seamless board-to-board PCB connections.