892-008-544-107

Heilind Number:EDA892-008-544-107
Manufacturer:EDAC
Manufacturer Number:892-008-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-544-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row configuration with a pitch of .1 inches, ideal for seamless integration onto your circuit board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees superior conductivity and longevity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's perfect for high-demand industrial applications. Offering eight positions and straight mount orientation, it ensures efficient and secure board-to-board connections. Elevate your electronic projects with this top-of-the-line component.