892-008-544-108

Heilind Number:EDA892-008-544-108
Manufacturer:EDAC
Manufacturer Number:892-008-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-544-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .1 in, it offers precise alignment for seamless integration. Boasting a copper alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for any project. Upgrade your PCB connections today and experience uninterrupted performance.