892-008-558-101

Heilind Number:EDA892-008-558-101
Manufacturer:EDAC
Manufacturer Number:892-008-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-558-101

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek Black. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 8 positions, it ensures seamless data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Ideal for space-saving installations, its Right Angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for demanding environments. Upgrade your setup with this essential component.