892-008-558-104

Heilind Number:EDA892-008-558-104
Manufacturer:EDAC
Manufacturer Number:892-008-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-558-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates into your PCB setup. Boasting a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise connections, while the right-angle mount orientation offers flexibility in installation. Supporting up to 8 positions and handling amperages of up to 3A, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Elevate your connectivity solutions with this essential component.