892-008-558-107

Heilind Number:EDA892-008-558-107
Manufacturer:EDAC
Manufacturer Number:892-008-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component features a single row design with eight positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance and safety. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal signal transmission efficiency. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in our Connector for dependable and high-performance board-to-board connectivity.