892-008-558-108

Heilind Number:EDA892-008-558-108
Manufacturer:EDAC
Manufacturer Number:892-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 8 positions, crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component, ensuring seamless board-to-board connectivity.