892-008-558-112

Heilind Number:EDA892-008-558-112
Manufacturer:EDAC
Manufacturer Number:892-008-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-558-112

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand tough conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its single-row configuration with eight positions and a pitch of .1 inch offers versatile connectivity options. The right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications in industries such as electronics, telecommunications, and automotive. Trust in this connector for secure and durable board-to-board PCB connections.