892-008-559-101

Heilind Number:EDA892-008-559-101
Manufacturer:EDAC
Manufacturer Number:892-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-559-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector features a single row with a pitch of .1 inch, accommodating eight positions with ease. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in the most demanding environments, with a copper alloy contact material ensuring efficient conductivity. Its right-angle mount orientation and optimal row spacing of .2 inch make it a perfect fit for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring high-performance connectivity. Upgrade your technology with this essential component, ensuring seamless and efficient data transfer in any application.