892-008-559-102

Heilind Number:EDA892-008-559-102
Manufacturer:EDAC
Manufacturer Number:892-008-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-559-102

Detailed Description

Enhance your circuit board connections with our high temperature card edge connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable performance even in harsh operating environments. With a compact single-row design and a pitch of .1 inches, it offers efficient space utilization on your PCB. The right-angle mount orientation allows for easy installation, while the 3A amperage rating accommodates various power requirements. Perfect for applications requiring secure and high-speed data transmission, this black connector with eight positions guarantees a stable and long-lasting connection. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial settings. Trust in our connector to meet your connectivity needs with precision and dependability. Explore our full range of PCB connectors for more solutions.