892-008-559-103

Heilind Number:EDA892-008-559-103
Manufacturer:EDAC
Manufacturer Number:892-008-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-559-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with eight positions, ensuring seamless connectivity. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable operation even in high temperatures ranging from -40 to 105 °C. The compact design, with a pitch of .1 in and row spacing of .2 in, offers efficient board-to-board connections in tight spaces. Mountable at a right angle, it's perfect for various applications in electronics and beyond. Trust in our quality connector for your connectivity needs.