892-008-559-104

Heilind Number:EDA892-008-559-104
Manufacturer:EDAC
Manufacturer Number:892-008-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-559-104

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Boasting a total of 8 positions, it provides ample connectivity options. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and durable solution for your application needs. Trust in its quality and performance to elevate your PCB design.