892-008-559-108

Heilind Number:EDA892-008-559-108
Manufacturer:EDAC
Manufacturer Number:892-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row configuration with 8 positions, ideal for seamless board-to-board connections. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material ensures exceptional heat resistance, making it suitable for a wide range of applications. Crafted with Copper Alloy contacts, it guarantees optimal conductivity and longevity. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB assemblies with this high-performance Card Edge Connector.