892-008-559-112

Heilind Number:EDA892-008-559-112
Manufacturer:EDAC
Manufacturer Number:892-008-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-559-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure power transmission at an amperage of 3 A. With a right-angle mount orientation and a pitch of .1 in, this connector offers efficient board-to-board connectivity. Featuring a single row with 8 positions, it's perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse applications. Upgrade your setup with this essential component for optimal performance.