892-009-500-101

Heilind Number:EDA892-009-500-101
Manufacturer:EDAC
Manufacturer Number:892-009-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-500-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures and harsh environments. Featuring a single row layout with 9 positions, it offers efficient signal transmission for your electronic devices. The Copper Alloy contacts ensure a secure and stable connection, while the .1 inch pitch and .2 inch row spacing allow for easy integration onto your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.