892-009-500-107

Heilind Number:EDA892-009-500-107
Manufacturer:EDAC
Manufacturer Number:892-009-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-500-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of nine positions, it seamlessly integrates into your circuit board setup. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-demand applications. Upgrade your connection game with this essential component from our Board To Board PCB Connectors collection.