892-009-500-108

Heilind Number:EDA892-009-500-108
Manufacturer:EDAC
Manufacturer Number:892-009-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. Boasting copper alloy contacts and supporting up to 3A of current, it ensures reliable power transmission. With a straight mount orientation and a total of 9 positions, it allows for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Trust in its quality and performance to streamline your PCB connections effortlessly.