892-009-500-112

Heilind Number:EDA892-009-500-112
Manufacturer:EDAC
Manufacturer Number:892-009-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-500-112

Detailed Description

Enhance your high temperature PCB connectivity with this sleek black Card Edge Connector. Designed for reliability in extreme conditions, it boasts a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and nine positions, it ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable Copper Alloy contacts, it guarantees optimal performance at temperatures ranging from -40 to 105 °C. Perfect for demanding applications, it's a must-have component for any PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.