892-009-520-102

Heilind Number:EDA892-009-520-102
Manufacturer:EDAC
Manufacturer Number:892-009-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and reliability, this connector features a single row design with nine copper alloy contacts, delivering a secure and efficient connection. The UL 94V-0 Polyphenylene Sulfide housing material ensures robust performance, even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where performance is paramount. Trust in this connector for seamless board-to-board connectivity in your projects.