892-009-520-103

Heilind Number:EDA892-009-520-103
Manufacturer:EDAC
Manufacturer Number:892-009-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-520-103

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a single row layout, with nine positions for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where durability is key. Upgrade your PCB assembly process with this essential component.