892-009-520-108

Heilind Number:EDA892-009-520-108
Manufacturer:EDAC
Manufacturer Number:892-009-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed in sleek black, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging conditions. With a single row of nine positions and a pitch of .1 inch, it offers precise and efficient board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Trust in its performance to streamline your connectivity needs with ease and efficiency.