892-009-520-112

Heilind Number:EDA892-009-520-112
Manufacturer:EDAC
Manufacturer Number:892-009-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers superior heat resistance and durability. Featuring a single row configuration with nine copper alloy contacts, it ensures efficient power delivery with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and electronic applications. Trust in its quality and performance for seamless connectivity in your projects.