892-009-521-101

Heilind Number:EDA892-009-521-101
Manufacturer:EDAC
Manufacturer Number:892-009-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in even the most demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The copper alloy contacts ensure efficient power transfer, with an amperage rating of 3 A. Featuring a total of 9 positions, it's perfect for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Choose optimal performance with our High Temp Card Edge Connector.