892-009-521-103

Heilind Number:EDA892-009-521-103
Manufacturer:EDAC
Manufacturer Number:892-009-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-521-103

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers reliable durability while maintaining a low environmental impact. With a single row layout and a pitch of .1 inches, this connector provides secure and efficient board-to-board connectivity. Crafted with copper alloy contacts, it ensures high conductivity and long-lasting performance, even in high-temperature settings ranging from -40 to 105 °C. Perfect for various applications in the electronics industry, this connector is a must-have for any project requiring seamless card edge connectivity. Elevate your design with this essential component.