892-009-521-104

Heilind Number:EDA892-009-521-104
Manufacturer:EDAC
Manufacturer Number:892-009-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-521-104

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts, capable of handling up to 3A, guarantee reliable power transmission. Perfect for board-to-board connections, this connector features nine positions and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial settings. Upgrade your electronics with confidence and explore the possibilities with our Card Edge Connector.