892-009-523-101

Heilind Number:EDA892-009-523-101
Manufacturer:EDAC
Manufacturer Number:892-009-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-523-101

Detailed Description

Optimize your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout and a pitch of .1 inches, it seamlessly integrates into your existing setup with ease. Boasting copper alloy contact material and a current rating of 3 A, it guarantees secure and stable connections. Whether for industrial or commercial applications, this connector is a must-have for any project. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers versatility and peace of mind. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.