892-009-523-102

Heilind Number:EDA892-009-523-102
Manufacturer:EDAC
Manufacturer Number:892-009-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-523-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a contact material of Copper Alloy, it guarantees seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing enable precise interconnection, with nine positions available for versatile usage. Its straight mount orientation offers simple installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.