892-009-523-104

Heilind Number:EDA892-009-523-104
Manufacturer:EDAC
Manufacturer Number:892-009-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek, Black. Designed for optimal performance, this connector boasts a 3A amperage and features durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration, it offers 9 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-demand environments. Its .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for efficient Board To Board PCB connections.