892-009-523-112

Heilind Number:EDA892-009-523-112
Manufacturer:EDAC
Manufacturer Number:892-009-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-523-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a single row configuration and a pitch of .1 inch, this connector offers seamless integration into your circuit board setup. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting nine positions and straight mount orientation, it provides versatile connectivity options. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.