892-009-524-102

Heilind Number:EDA892-009-524-102
Manufacturer:EDAC
Manufacturer Number:892-009-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-524-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring a single row layout with 9 positions at a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your board-to-board connections with this essential component, a must-have in any electronic assembly project.