892-009-524-103

Heilind Number:EDA892-009-524-103
Manufacturer:EDAC
Manufacturer Number:892-009-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-524-103

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for top performance, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row of nine copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it ensures seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.