892-009-524-107

Heilind Number:EDA892-009-524-107
Manufacturer:EDAC
Manufacturer Number:892-009-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-524-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with nine positions, perfect for seamless board-to-board connections. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in high temperature environments ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, catering to various application needs. Trust in our cutting-edge technology to elevate your connectivity solutions.