892-009-524-108

Heilind Number:EDA892-009-524-108
Manufacturer:EDAC
Manufacturer Number:892-009-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-524-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row with nine positions, ensuring seamless integration on your board. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your connectivity with this essential component.