892-009-540-103

Heilind Number:EDA892-009-540-103
Manufacturer:EDAC
Manufacturer Number:892-009-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-540-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its single row layout, with a pitch of .1 inches and a row spacing of .2 inches, accommodates up to 9 positions with precision. Crafted from durable Copper Alloy, the contacts ensure secure and efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance under extreme conditions. Whether for industrial or commercial applications, trust in the quality and durability of this essential component for seamless board-to-board connections. Elevate your PCB assembly with our High Temp Card Edge Connector.