892-009-540-107

Heilind Number:EDA892-009-540-107
Manufacturer:EDAC
Manufacturer Number:892-009-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-540-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-power applications. Whether you're working on industrial machinery or telecommunications equipment, this connector is a must-have for your PCB assembly needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and adaptable to a wide range of settings. Say goodbye to connectivity issues and hello to seamless performance with our Card Edge Connector.