892-009-540-108

Heilind Number:EDA892-009-540-108
Manufacturer:EDAC
Manufacturer Number:892-009-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-540-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional, with a current rating of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in harsh operating environments. With a single row layout, it offers easy installation and a secure connection. The copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting nine positions, this connector accommodates multiple connections with ease. Whether for industrial or commercial use, its straight mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.