892-009-540-112

Heilind Number:EDA892-009-540-112
Manufacturer:EDAC
Manufacturer Number:892-009-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a single row layout with nine positions, ensuring seamless integration for your electronic projects. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable conductivity and durability. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. Operable in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB assembly with this essential component.