892-009-541-101

Heilind Number:EDA892-009-541-101
Manufacturer:EDAC
Manufacturer Number:892-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-541-101

Detailed Description

Discover our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability and safety. With a single row configuration and a pitch of .1 inches, it offers reliable connectivity in compact spaces. The copper alloy contact material ensures efficient power transmission, rated at 3 A. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for your critical applications in the aerospace, automotive, or industrial sectors.