892-009-541-103

Heilind Number:EDA892-009-541-103
Manufacturer:EDAC
Manufacturer Number:892-009-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-541-103

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this essential component boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and copper alloy contact material, it ensures reliable power delivery at a peak amperage of 3 A. Featuring a convenient .1-inch pitch and .2-inch row spacing, it accommodates up to 9 positions for seamless board-to-board connections. Perfect for industrial applications, it offers a wide operating temperature range from -40 to 105 °C, guaranteeing stability even in extreme conditions. Upgrade your PCB setup with this essential connector, a must-have in any advanced tech arsenal.