892-009-541-104

Heilind Number:EDA892-009-541-104
Manufacturer:EDAC
Manufacturer Number:892-009-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-009-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-009-541-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector ensures secure and reliable power transmission, even in extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .1 inch, it offers easy installation on your board. Featuring 9 positions and a sturdy housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and longevity. The contact material of Copper Alloy further enhances conductivity, while the straight mount orientation allows for seamless integration. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your PCB assembly. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector ensures secure and reliable power transmission, even in extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .1 inch, it offers easy installation on your board. Featuring 9 positions and a sturdy housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and longevity. The contact material of Copper Alloy further enhances conductivity, while the straight mount orientation allows for seamless integration. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your PCB assembly.